LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A2006WR-F-02PNLNG1NK0G product image
  • A2006WR-F-02PNLNG1NK0G thumbnail 1
  • A2006WR-F-02PNLNG1NK0G thumbnail 2
  • A2006WR-F-02PNLNG1NK0G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A2006WR-F-02PNLNG1NK0G

Manufacturer
Joint Tech ElecAsian Brands
MPN
A2006WR-F-02PNLNG1NK0G
LCSC Part #
C465379
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2mm
Datasheetpdf iconJoint Tech Elec A2006WR-F-02PNLNG1NK0G
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1121$ 0.56
50+$ 0.0892$ 4.46
150+$ 0.0778$ 11.67
1,000+$ 0.0692$ 69.20
2,000+$ 0.0624$ 124.80
5,000+$ 0.0589$ 294.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJoint Tech Elec
PackagingThrough Hole,Right Angle,P=2mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeRight Angle
Contact PlatingGold
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.