POPPULA MMBT3904
| Manufacturer |
POPPULA
Asian Brands |
| Mfr. Part # | MMBT3904 |
| LCSC Part # | C46532125 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | POPPULA | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
700
700
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0058 | $ 0.58 |
1,000+ | $ 0.0046 | $ 4.60 |
3,000+ | $ 0.0039 | $ 11.70 |
9,000+ | $ 0.0035 | $ 31.50 |
51,000+ | $ 0.0031 | $ 158.10 |
99,000+ | $ 0.0029 | $ 287.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$