POPPULA 1N4148WS
| Manufacturer |
POPPULA
Asian Brands |
| Mfr. Part # | 1N4148WS |
| LCSC Part # | C46532122 |
| Package | SOD-323F |
| Customer # | |
| Key Attributes | DIODE GP 75V 150mA SOD-323F |
| Description | 2A 4ns 1 Independent 75V 150mA SOD-323F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | POPPULA | |
| Package | SOD-323F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,450 
1,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0048 | $ 0.24 |
500+ | $ 0.0047 | $ 2.35 |
3,000+ | $ 0.0046 | $ 13.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$