LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LINKOSEMI LKS32MC0342FLK6Q8C product image
  • LKS32MC0342FLK6Q8C thumbnail 1
  • LKS32MC0342FLK6Q8C thumbnail 2
  • LKS32MC0342FLK6Q8C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LINKOSEMI LKS32MC0342FLK6Q8C

Manufacturer
LINKOSEMIAsian Brands
MPN
LKS32MC0342FLK6Q8C
LCSC Part #
C46532108
Packaging
QFN-32L-EP(4x4)
Customer #
Key Attributes
32bit Compact MCU for Motor Control
DatasheetLINKOSEMI LKS32MC0342FLK6Q8C
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,361
2,361 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2248$ 1.22
10+$ 1.0029$ 10.03
30+$ 0.8798$ 26.39
100+$ 0.7421$ 74.21
500+$ 0.6821$ 341.05
1,000+$ 0.6546$ 654.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerLINKOSEMI
PackagingQFN-32L-EP(4x4)
DAC (Bit)8bit
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V~5.5V
Program Memory TypeFLASH
CPU CoreARM Cortex-M0
Program Storage Size32KB
Core Size32 Bit
CPU Maximum Speed48MHz

Introduction

AI Translation

LKS32MC03x_6N series is a 32-bit compact microcontroller designed for motor control applications, integrating a three-phase full-bridge bootstrap gate driver module capable of directly driving 6 N-type MOSFETs.

Features

AI Translation
  • 48MHz 32-bit Cortex-M0 core with hardware division coprocessor
  • Low-power sleep mode with MCU sleep current of 30uA
  • Industrial operating temperature range: -40~105°C
  • MCU powered by single supply 2.5V~5.5V
  • Superior ESD and burst immunity
  • Integrated dual high-speed op-amps supporting single-shunt or dual-shunt current sampling topologies
  • Op-amp inputs with integrated voltage clamp protection — only two current-limiting resistors required for direct MOSFET RDS(on) current sensing
  • ADC module with variable-gain technology, works in conjunction with high-speed op-amps to handle wider current dynamic range, ensuring sampling accuracy for both low and high currents
  • Integrated dual comparators
  • Strong ESD and noise immunity for stable and reliable operation
  • High integration, compact footprint, reduced BOM cost
  • Supports IEC/UL60730 functional safety certification

Applications

AI Translation
  • Sensored BLDC motor control
  • Sensorless BLDC motor control
  • Sensored FOC motor control
  • Sensorless FOC motor control
  • Stepper motor control
  • PMSM control
  • Asynchronous motor control
  • Digital power control system