VBsemi Elec STY60NM60-VB
| Hersteller | VBsemi ElecAsian Brands |
| Herst.-Teilenr. | STY60NM60-VB |
| LCSC-Nr. | C46527885 |
| Verp. | TO-247AC |
| Kundennummer | |
| Hauptmerkm. | MOSFET N-CH 650V 47A TO-247AC |
| Datenblatt | VBsemi Elec STY60NM60-VB |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A | |
| Pd - Power Dissipation | 415W | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 273nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 415W | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 273nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
- RoHS compliant
Anwendungen
KI-Übersetzung
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC)
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A | |
| Pd - Power Dissipation | 415W | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 273nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 415W | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 273nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
- RoHS compliant
Anwendungen
KI-Übersetzung
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC)
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
C46527885 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



