LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 1.5SMC440A product image
  • 1.5SMC440A thumbnail 1
  • 1.5SMC440A thumbnail 2
  • 1.5SMC440A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 1.5SMC440ARoHS

Manufacturer
R+OAsian Brands
MPN
1.5SMC440A
LCSC Part #
C46527738
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
TVS DIODE 376VWM 602VC DO-214AB(SMC)
Datasheetpdf iconR+O 1.5SMC440A
In-Stock: 2,295
2,295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2226$ 1.11
50+$ 0.1734$ 8.67
150+$ 0.1523$ 22.85
500+$ 0.126$ 63.00
3,000+$ 0.1143$ 342.90
6,000+$ 0.1072$ 643.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-214AB(SMC)
Clamping Voltage602V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.5A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown462V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)376V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application to optimize PCB space utilization
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 5000W peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical reverse current less than 5μA above 22V
  • High temperature soldering: 260°C / 10 seconds at terminals
  • Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
  • Plastic package compliant with UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • MSL Level 1 per J-STD-020
  • Halogen-free and RoHS compliant
  • Whisker tested per JEDEC JESD201A Tables 4a and 4c
  • ESD protection per IEC 61000-4-2: 30KV (air discharge) and 30KV (contact discharge)

Applications

AI Translation
  • I/O interface protection
  • AC/DC power protection
  • Low-frequency signal transmission line protection