LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMCJ350CA product image
  • SMCJ350CA thumbnail 1
  • SMCJ350CA thumbnail 2
  • SMCJ350CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMCJ350CARoHS

Manufacturer
R+OAsian Brands
MPN
SMCJ350CA
LCSC Part #
C46527737
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 350VWM 567VC SMC(DO-214AB)
Datasheetpdf iconR+O SMCJ350CA
In-Stock: 7,660
7,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2229$ 1.11
50+$ 0.1786$ 8.93
150+$ 0.1596$ 23.94
500+$ 0.1359$ 67.95
3,000+$ 0.1155$ 346.50
6,000+$ 0.1092$ 655.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSMC(DO-214AB)
Clamping Voltage567V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown432V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)350V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform
  • Fast response time, typical reverse current less than 5μA above 12V
  • High temperature soldering: 260°C/40 seconds at terminals, typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant, typical failure mode is short circuit due to overvoltage or overcurrent, whisker test per JEDEC JESD201A Table 4a and 4c, compliant with IEC 61000-4-2, ESD protection up to 30KV (air discharge) / 30KV (contact discharge)