ChengTao RVT1V220M0605ZY
| Manufacturer |
ChengTao
Asian Brands |
| Mfr. Part # | RVT1V220M0605ZY |
| LCSC Part # | C46527533 |
| Package | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 35V SMD |
| Description | 22uF 35V 44mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChengTao | |
| Package | SMD,D6.3xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,390 
2,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0387 | $ 0.39 |
100+ | $ 0.0306 | $ 3.06 |
300+ | $ 0.0265 | $ 7.95 |
1,000+ | $ 0.0235 | $ 23.50 |
5,000+ | $ 0.0211 | $ 105.50 |
10,000+ | $ 0.0199 | $ 199.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$