ChengTao RVT1C101M0605ZY
| Manufacturer |
ChengTao
Asian Brands |
| Mfr. Part # | RVT1C101M0605ZY |
| LCSC Part # | C46527512 |
| Package | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 16V SMD |
| Description | 100uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChengTao | |
| Package | SMD,D6.3xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,380
9,380
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0457 | $ 0.46 |
100+ | $ 0.0356 | $ 3.56 |
300+ | $ 0.0306 | $ 9.18 |
1,000+ | $ 0.0268 | $ 26.80 |
5,000+ | $ 0.0238 | $ 119.00 |
10,000+ | $ 0.0223 | $ 223.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$