LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR LM2903MS08ARDQ product image
  • LM2903MS08ARDQ thumbnail 1
  • LM2903MS08ARDQ thumbnail 2
  • LM2903MS08ARDQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR LM2903MS08ARDQRoHS

Manufacturer
GRAsian Brands
MPN
LM2903MS08ARDQ
LCSC Part #
C46527063
Packaging
MSOP-8
Customer #
Key Attributes
Dual Differential Comparators
Datasheetpdf iconGR LM2903MS08ARDQ
In-Stock: 4,950
4,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0664$ 0.66
100+$ 0.0525$ 5.25
300+$ 0.0456$ 13.68
1,000+$ 0.0404$ 40.40
4,000+$ 0.0362$ 144.80
8,000+$ 0.0341$ 272.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerGR
PackagingMSOP-8
Features-
Dual Supply-16V~16V
Output TypeOpen-drain
Vos - Input Offset Voltage1mV
Ib - Input Bias Current100nA
Quiescent Current900uA
Maximum Power Supply Range (Vdd-Vss)32V
Number of Channels2
Operating Temperature-40℃~+85℃
Input Offset Current(Ios)5nA
Single Supply2V~32V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

LM2903 contains two independent voltage comparators designed to operate from a single supply over a wide voltage range. Dual supply operation is also possible. Current consumption is independent of the supply voltage. The outputs can be connected to other open-collector outputs to realize wired-AND logic. LM2903 can operate from the standard 5V supply used in digital systems, eliminating the need for an additional power supply.

Features

AI Translation
  • Wide single-supply voltage range: 2V to 32V
  • Low output saturation voltage: typical 0.1V @ IOL = 4mA
  • Low power consumption: typical 0.9mA @ VCC = 5V
  • Low input offset voltage: typical ±1mV
  • Dual-supply voltage range: ±16V
  • Differential input voltage range: ±VCC
  • Open-collector output
  • DIP8/SOP8 package