ST STM32F429ZGT6
| Manufacturer | |
| MPN | STM32F429ZGT6 |
| LCSC Part # | C46525 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32b MCU+FPU, 225DMIPS, 2MB Flash/256+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 20 comm. interfaces, camera & LCD-TFT |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 114 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 114 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing O-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories - Up to 2 MB of Flash memory organized into two banks allowing read-while-write - Up to 256+4 KB of SRAM including 64-KB of CCM (core coupled memory) data RAM - Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM, Compact Flash/NOR/NAND memories
- LCD parallel interface, 8080/6800 modes
- LCD-TFT controller up to VGA resolution with dedicated Chrom-ART Accelerator for enhanced graphic content creation (DMA2D)
- Clock, reset and supply management - 1.8 V to 3.6 V application supply and I/Os - POR, PDR, PVD and BOR - 4-to-26 MHz crystal oscillator - Internal 16 MHz factory-trimmed RC (1% accuracy) 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
- Low power - Sleep, Stop and Standby modes VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
- 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode 2x12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Up to 17 timers: up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- Debug mode - SWD & JTAG interfaces
- Cortex-M4 Embedded Trace Macrocell ITM
- Up to 168 I/O ports with interrupt capability
- Up to 164 fast I/Os up to 84 MHz
- Up to 166 5 V-tolerant I/Os
- Up to 21 communication interfaces
- Up to 3xI²C interfaces (SMBus/PMBus)
- Up to 4 USARTs/4 UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
- Up to 6 SPIs (42 Mbits/s), 2 with muxed full-duplex I²S for audio class accuracy via internal audio PLL or external clock
- 1 x SAI (serial audio interface)
- 2xCAN (2.0B Active) and SDIO interface
- Advanced connectivity USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI
- 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface up to 54 MB/s
- True random number generator
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.7403 | $ 13.74 |
| 30+ | $ 13.3386 | $ 400.16 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 114 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-144(20x20) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 114 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing O-wait state execution from Flash memory, frequency up to 180 MHz, MPU, 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories - Up to 2 MB of Flash memory organized into two banks allowing read-while-write - Up to 256+4 KB of SRAM including 64-KB of CCM (core coupled memory) data RAM - Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM, Compact Flash/NOR/NAND memories
- LCD parallel interface, 8080/6800 modes
- LCD-TFT controller up to VGA resolution with dedicated Chrom-ART Accelerator for enhanced graphic content creation (DMA2D)
- Clock, reset and supply management - 1.8 V to 3.6 V application supply and I/Os - POR, PDR, PVD and BOR - 4-to-26 MHz crystal oscillator - Internal 16 MHz factory-trimmed RC (1% accuracy) 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
- Low power - Sleep, Stop and Standby modes VBAT supply for RTC, 20x32 bit backup registers + optional 4 KB backup SRAM
- 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode 2x12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Up to 17 timers: up to twelve 16-bit and two 32-bit timers up to 180 MHz, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- Debug mode - SWD & JTAG interfaces
- Cortex-M4 Embedded Trace Macrocell ITM
- Up to 168 I/O ports with interrupt capability
- Up to 164 fast I/Os up to 84 MHz
- Up to 166 5 V-tolerant I/Os
- Up to 21 communication interfaces
- Up to 3xI²C interfaces (SMBus/PMBus)
- Up to 4 USARTs/4 UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
- Up to 6 SPIs (42 Mbits/s), 2 with muxed full-duplex I²S for audio class accuracy via internal audio PLL or external clock
- 1 x SAI (serial audio interface)
- 2xCAN (2.0B Active) and SDIO interface
- Advanced connectivity USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI
- 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface up to 54 MB/s
- True random number generator
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
C46525 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STM32F427ZGT6 | ST | LQFP-144(20x20) | 141 | $ 13.5149 | ||
| STM32F437ZGT6 | ST | LQFP-144(20x20) | 3 | $ 21.5974 | ||
| STM32F429ZIT6 | ST | LQFP-144(20x20) | 40 | $ 13.4336 | ||
| STM32F427ZIT6 | ST | LQFP-144(20x20) | 36 | $ 13.6268 | ||
| STM32F439ZIT6 | ST | LQFP-144(20x20) | 20 | $ 23.4032 | ||
| STM32F429ZIT6TR | ST | LQFP-144(20x20) | 10 | $ 12.0915 | ||
| STM32F437ZIT7TR | ST | LQFP-144(20x20) | 5 | $ 24.7404 | ||
| STM32F427ZIT7 | ST | LQFP-144(20x20) | 2 | $ 21.591 | ||
| STM32F437ZIT7 | ST | LQFP-144(20x20) | 1 | $ 14.2051 | ||
| STM32F407ZGT6 | ST | LQFP-144(20x20) | 1,662 | $ 9.8141 | ||
| STM32F407ZGT6TR | ST | LQFP-144(20x20) | 50 | $ 12.0592 | ||
| STM32F405ZGT6 | ST | LQFP-144(20x20) | 4 | $ 12.8119 | ||
| STM32F429ZGT6TR | ST | LQFP-144(20x20) | 0 | $ 7.312 | ||
| STM32F439ZGT6 | ST | LQFP-144(20x20) | 0 | $ 17.1837 | ||
| STM32F427ZIT6TR | ST | LQFP-144(20x20) | 0 | $ 7.9657 | ||
| STM32F429ZIT6G | ST | LQFP-144(20x20) | 0 | $ 26.2188 | ||
| STM32F427ZIT7TR | ST | LQFP-144(20x20) | 0 | $ 20.7714 | ||
| STM32F439ZGT7 | ST | LQFP-144(20x20) | 0 | $ 17.9735 | ||
| STM32F439ZGT7TR | ST | LQFP-144(20x20) | 0 | $ 20.9397 | ||
| STM32F429ZIT7 | ST | LQFP-144(20x20) | 0 | $ 25.5051 |



