TOREX XC6219B332MR-G
| Manufacturer | |
| MPN | XC6219B332MR-G |
| LCSC Part # | C46517 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 300mA High Speed LDO Regulators with ON/OFF Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 240mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6219 series are highly accurate, low noise, CMOS LDO Voltage Regulators. Offering low output noise, high ripple rejection ratio, low dropout and very fast turn-on times, the XC6219 series is ideal for today’s cutting edge mobile phone. Internally the XC6219/XC6211 includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. The XC6219/XC6211’s current limiters' foldback circuit also operates as a short protect for the output current limiter and the output pin. The output voltage is set by laser trimming. Voltages are selectable in 50mV steps within a range of 0.9V to 5.0V. The XC6219 series is also fully compatible with low ESR ceramic capacitors, reducing cost and improving output stability. This high level of output stability is maintained even during frequent load fluctuations, due to the excellent transient response performance and high PSRR achieved across a broad range of frequencies. The CE function allows the output of regulator to be turned off, resulting in greatly reduced power consumption.
Features
- Maximum Output Current: 150mA (VOUT<1.75V, A~D type) 240mA (VOUT>1.8V, A~D type) 300mA (VOUT>1.3V, E~H type)
- Dropout Voltage: 200mV @ 100mA
- Operating Voltage Range: 2.0V~6.0V
- Output Voltage Range: 0.9V~5.0V (0.05V steps)
- Highly Accuracy: +2% (VOUT>1.5V) +30mV (VOUT≦1.5V) ±1% (VOUT = 3.0V)
- Low Power Consumption: 25μA (TYP.)
- Standby Current: Less than 0.1μA (TYP.)
- High Ripple Rejection: 65dB @10kHz
- Operating Ambient Temperature: -40°C~85°C
- Low ESR Capacitor: Ceramic capacitor compatible
- Ultra Small Packages: SOT - 25 SOT - 89 - 5 USP - 6B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable games
- Digital still cameras / Camcorders
- Reference voltage sources
- Multi - function power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2344 | $ 1.17 |
| 50+ | $ 0.1859 | $ 9.30 |
| 150+ | $ 0.1651 | $ 24.77 |
| 500+ | $ 0.1392 | $ 69.60 |
| 3,000+ | $ 0.1277 | $ 383.10 |
| 6,000+ | $ 0.1207 | $ 724.20 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
