LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2552DBVR product image
  • TPS2552DBVR thumbnail 1
  • TPS2552DBVR thumbnail 2
  • TPS2552DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2552DBVRRoHS

Manufacturer
MPN
TPS2552DBVR
LCSC Part #
C46506
Packaging
SOT-23-6
Customer #
Key Attributes
PRECISION ADJUSTABLE CURRENT-LIMITED POWER-DISTRIBUTION SWITCHES
Datasheetpdf iconTI TPS2552DBVR
In-Stock: 6,580
6,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3216$ 1.61
50+$ 0.2583$ 12.92
150+$ 0.2312$ 34.68
500+$ 0.1974$ 98.70
3,000+$ 0.1823$ 546.90
6,000+$ 0.1733$ 1039.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse voltage protection;Under-voltage lockout;Soft-start;Integrated charge pump;Latch protection
number of channels1
Control Input LogicActive Low
Maximum Continuous Current1.5A
RDS(on)85mΩ
Operating Voltage2.5V~6.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS2552/53 and TPS2552-1/53-1 powerdistribution switches are intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered and provide up to 1.5 A of continuous load current. These devices offer a programmable current-limit threshold between 75 mA and 1.7 A (typ) via an external resistor. Current-limit accuracy as tight as ±6% can be achieved at the higher current-limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off.

TPS2552/53 devices limit the output current to a safe level by using a constant-current mode when the output load exceeds the current-limit threshold. TPS2552-1/53-1 devices provide circuit breaker functionality by latching off the power switch during overcurrent or reverse-voltage situations. An internal reverse- voltage comparator disables the powerswitch when the output voltage is driven higher than the input to protect devices on the input side of the switch. The FAULT output asserts low during overcurrent and reverse-voltage conditions.

Features

AI Translation
  • Up to 1.5 A Maximum Load Current
  • ±6% Current-Limit Accuracy at 1.7 A (typ)
  • Meets USB Current-Limiting Requirements
  • Backwards Compatible with TPS2550/51
  • Adjustable Current Limit, 75 mA–1300 mA (typ)
  • Constant-Current (TPS2552/53) and Latch-off (TPS2552-1/53-1) Versions
  • Fast Overcurrent Response - 2-μs (typ)
  • 85-mΩ High-Side MOSFET (DBV Package)
  • Reverse Input-Output Voltage Protection
  • Operating Range: 2.5 V to 6.5 V
  • Built-in Soft-Start
  • 15 kv ESD Protection per IEC 61000-4-2 (with External Capacitance)
  • UL Listed – File No. E169910 and NEMKO IEC60950-1-am1 ed2.0

Applications

AI Translation
  • USB Ports/Hubs
  • Digital TV
  • Set-Top Boxes
  • VOIP Phones