LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Tokmas CI121S021 product image
  • CI121S021 thumbnail 1
  • CI121S021 thumbnail 2
  • CI121S021 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas CI121S021RoHS

Manufacturer
TokmasAsian Brands
MPN
CI121S021
LCSC Part #
C46491534
Packaging
SOT-23-6
Customer #
Key Attributes
Ultra-low power single-channel analog-to-digital converter
Datasheetpdf iconTokmas CI121S021
In-Stock: 2,629
2,629 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3995$ 0.3796$ 0.38
10+$ 0.3506$ 0.3331$ 3.33
30+$ 0.3294$ 0.3130$ 9.39
100+$ 0.3033$ 0.2882$ 28.82
500+$ 0.2968$ 0.2820$ 141.00
1,000+$ 0.2903$ 0.2758$ 275.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTokmas
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Clock Frequency4MHz
Features-
InterfaceSPI
Quiescent Current (Iq)360uA
Resolution(Bits)12;50kHz
Voltage - Supply3.3V~5.25V
S/N Ratio72.5dB
Number of Channels1
ADC architectureSAR
Integral non - linearity1LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is an ultra-low power, small form factor, single-channel 12-bit/10-bit/8-bit ADC with a high-speed serial interface. Performance is fully specified over a sample rate range of 50 KSPS to 200 KSPS. The converter is based on a successive approximation register architecture with an integrated track-and-hold circuit. The device is available in a 6-pin SOT-23 package and operates over a temperature range of -40°C to 85°C. It is a drop-in replacement for the ADC121S021/ADC101S021/ADC081S021, with dynamic power consumption of only one-third that of those devices.

Features

AI Translation
  • Single-supply voltage range: 3.3V to 5.25V
  • Specified performance across full sample rate range
  • Throughput rate: 50 - 200 KSPS
  • ±1LSB INL, ±1LSB DNL (CI121S021)
  • Zero latency
  • SPI/DSP/MICROWIRE/QSPI serial interface compatible
  • Variable power management
  • Low power consumption (CI121S021 typical): 1.20mW (3.3V, 200KSPS), 2.35mW (5V, 200KSPS)
  • Second source for ADC121S021/ADC101S021/ADC081S021
  • 6-pin SOT-23 package

Applications

AI Translation
  • Battery-powered systems
  • Instrumentation and control systems
  • Remote data acquisition
  • Portable systems