Tokmas CAD8628
| Manufacturer | TokmasAsian Brands |
| MPN | CAD8628 |
| LCSC Part # | C46491527 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Zero-Drift COMS Rail-to-Rail IO Opamp with RF Filter |
| Datasheet | Tokmas CAD8628 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Output Current | 65mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -45℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 20pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Gain Bandwidth Product | 1.8MHz | |
| Quiescent Current | 220uA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Output Current | 65mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -45℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Gain Bandwidth Product | 1.8MHz | |
| Quiescent Current | 220uA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-supply voltage range: +1.8V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 1.8MHz (Typ@25℃)
- Low input bias current: 20pA (Typ@25℃)
- Low offset voltage: 5µV (Max@25℃)
- Quiescent current: 220µA per amplifier (Typ)
- Operating temperature range: -45℃ ~ +125℃
- Zero drift: 0.005µV/℃ (Typ)
- Built-in RF EMI filter
Applications
AI Translation
- Sensor applications
- Temperature measurement
- Electronic scales
- Handheld test equipment
- Battery-powered instruments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,394
2,394 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2918$ 0.2627 | $ 0.26 |
| 10+ | $ 0.2543$ 0.2289 | $ 2.29 |
| 30+ | $ 0.238$ 0.2142 | $ 6.43 |
| 100+ | $ 0.2185$ 0.1967 | $ 19.67 |
| 500+ | $ 0.2087$ 0.1879 | $ 93.95 |
| 1,000+ | $ 0.2038$ 0.1835 | $ 183.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Output Current | 65mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -45℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 20pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Gain Bandwidth Product | 1.8MHz | |
| Quiescent Current | 220uA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-5 | |
| Output Current | 65mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -45℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20pA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Gain Bandwidth Product | 1.8MHz | |
| Quiescent Current | 220uA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-supply voltage range: +1.8V ~ +5.5V
- Rail-to-rail input/output
- Gain bandwidth product: 1.8MHz (Typ@25℃)
- Low input bias current: 20pA (Typ@25℃)
- Low offset voltage: 5µV (Max@25℃)
- Quiescent current: 220µA per amplifier (Typ)
- Operating temperature range: -45℃ ~ +125℃
- Zero drift: 0.005µV/℃ (Typ)
- Built-in RF EMI filter
Applications
AI Translation
- Sensor applications
- Temperature measurement
- Electronic scales
- Handheld test equipment
- Battery-powered instruments
C46491527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



