HONGFA JQC-3FF/12VDC-1ZS(551)
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | JQC-3FF/12VDC-1ZS(551) |
| LCSC Part # | C46485 |
| Package | Through Hole,19x15.5mm |
| Customer # | |
| Key Attributes | RELAY POWER SPDT-CO 10A 12V |
| Description | Power Relay 1 Form C: 1C (SPDT-CO) 12V Coil Through Hole,15.5x19mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Package | Through Hole,19x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
27,012 
27,012
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4338 | $ 0.43 |
10+ | $ 0.3661 | $ 3.66 |
30+ | $ 0.3322 | $ 9.97 |
100+ | $ 0.3069 | $ 30.69 |
500+ | $ 0.2865 | $ 143.25 |
1,000+ | $ 0.2764 | $ 276.40 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$