LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG531 product image
  • NSG531 thumbnail 1
  • NSG531 thumbnail 2
  • NSG531 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG531RoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG531
LCSC Part #
C46473174
Packaging
SOT-23-5
Customer #
Key Attributes
Power switch controller
Datasheetpdf iconWXNSIC NSG531
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1315$ 0.1250$ 0.63
50+$ 0.1031$ 0.0980$ 4.90
150+$ 0.0888$ 0.0844$ 12.66
500+$ 0.0781$ 0.0742$ 37.10
3,000+$ 0.0696$ 0.0662$ 198.60
6,000+$ 0.0653$ 0.0621$ 372.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOT-23-5
Input Logic Level - Low800mV
Low Level Delay Time25ns
High Level Delay Time25ns
Quiescent Current180uA
Input Logic Level - High2.7V
Operating Temperature-40℃~+125℃
Voltage - Supply5V~20V
Driven Configuration-
Current - Output Low(IOL)2A
Rise Time30ns
Fall Time30ns
Current - Output High(IOH)2A
FeaturesUnder Voltage Protection;-
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NSG531 is a general-purpose power switch controller that replaces push-pull circuits built from discrete components, capable of directly driving power switches such as IGBTs, power MOSFETs, and relays. The device is available in a SOT23-5 package. Its input and output signals are in phase, supporting a wide range of power switch types. Supply voltage range is 5V–20V, and input voltage range is 0V–20V. Source current capability is -2A (maximum) and sink current capability is 2A (maximum), enabling direct drive of 1200V 25A IGBTs.

Features

AI Translation
  • Drive 1200V 25A IGBT
  • High-current drive for power switches
  • Source current: -2A (max)
  • Sink current: 2A (max)
  • Supply voltage: 5V~20V
  • Input voltage range: 0V~20V
  • Compatible with various power switches
  • Input and output signals in phase

Applications

AI Translation
  • Switching power supplies
  • Switch-mode converters
  • General-purpose gate drivers
  • Drives MOSFETs and IGBTs