TECH PUBLIC AMS1117-1.2S
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AMS1117-1.2S |
| LCSC Part # | C46473004 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 1A LDO Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-89 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 12V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMS1117 is a positive low voltage dropout regulator; typical voltage dropout is only 1.2V at 1A. AMS1117 provides two versions: fixed and adjustable versions. The output accuracy of the adjustable voltage version is 1.5%. The output accuracy of the fixed voltage version is 2%. The AMS1117 offers some key features including thermal shutdown and current limiting. It is suitable for all electronic products.
Features
- The output accuracy of fixed versions 1.2V, 3.3V, and 5.0V is 2%, and the output accuracy of adjustable versions is 1.5%
- Adjustable output voltage
- Low Dropout Voltage: Typical 1.2V@1A
- Current Limiting
- Thermal Shutdown
- Temperature Range: -40°C to 125°C
Applications
- Laptop, Palmtop, and Notebook Computers
- Battery Charger
- SCSI-ll Active Terminator
- Cellular Phone
- Cordless Telephones
- Battery Powered Systems
- Portable Instrumentation
- SMPS Post-Regulator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0455$ 0.0392 | $ 0.39 |
| 100+ | $ 0.0361$ 0.0311 | $ 3.11 |
| 300+ | $ 0.0314$ 0.0270 | $ 8.10 |
| 1,000+ | $ 0.0278$ 0.0240 | $ 24.00 |
| 5,000+ | $ 0.025$ 0.0215 | $ 107.50 |
| 10,000+ | $ 0.0236$ 0.0203 | $ 203.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-89 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 12V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMS1117 is a positive low voltage dropout regulator; typical voltage dropout is only 1.2V at 1A. AMS1117 provides two versions: fixed and adjustable versions. The output accuracy of the adjustable voltage version is 1.5%. The output accuracy of the fixed voltage version is 2%. The AMS1117 offers some key features including thermal shutdown and current limiting. It is suitable for all electronic products.
Features
- The output accuracy of fixed versions 1.2V, 3.3V, and 5.0V is 2%, and the output accuracy of adjustable versions is 1.5%
- Adjustable output voltage
- Low Dropout Voltage: Typical 1.2V@1A
- Current Limiting
- Thermal Shutdown
- Temperature Range: -40°C to 125°C
Applications
- Laptop, Palmtop, and Notebook Computers
- Battery Charger
- SCSI-ll Active Terminator
- Cellular Phone
- Cordless Telephones
- Battery Powered Systems
- Portable Instrumentation
- SMPS Post-Regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



