LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LMV331IDCKR-TP product image
  • LMV331IDCKR-TP thumbnail 1
  • LMV331IDCKR-TP thumbnail 2
  • LMV331IDCKR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LMV331IDCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LMV331IDCKR-TP
LCSC Part #
C46472781
Packaging
SOT-353
Customer #
Key Attributes
General-Purpose Low-Voltage Open-Drain Output Comparator
Datasheetpdf iconTECH PUBLIC LMV331IDCKR-TP
In-Stock: 2,835
2,835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1231$ 0.62
50+$ 0.0973$ 4.87
150+$ 0.0844$ 12.66
500+$ 0.0748$ 37.40
3,000+$ 0.067$ 201.00
6,000+$ 0.0632$ 379.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTECH PUBLIC
PackagingSOT-353
Features-
Output TypeOpen-drain
Vos - Input Offset Voltage800uV
Ib - Input Bias Current2pA
Quiescent Current29uA;50uA
Maximum Power Supply Range (Vdd-Vss)7V
Propagation Delay Time460ns;950ns
Input Offset Voltage Drift(Vos TC)0.8uV/℃
Input Offset Current(Ios)1pA
Operating Temperature-55℃~+125℃
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The most cost-effective solutions for applications where low voltage operation, low power and space saving are the primary specifications in circuit design for portable consumer products.

Features

AI Translation
  • Guaranteed 1.8V and 5.5V performance
  • Low Supply Current
  • Low supply current 50μA/comparator Typ
  • Open-Drain Output for Maximum Flexibility
  • RoHS and Halogen free compliance
  • package: SOT353

Applications

AI Translation
  • Alarm and Monitoring Circuits
  • Hysteresis Comparators
  • Oscillators
  • Window Comparators
  • Industrial Equipment
  • Test and Measurement