TECH PUBLIC ESDBKV5V0D3-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | ESDBKV5V0D3-TP |
| LCSC Part # | C46472776 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 20VC SOD-323 |
| Description | 18A@8/20us 20V 350W@8/20us 6V Bidirectional 5V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,490 
4,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0416 | $ 0.42 |
100+ | $ 0.0326 | $ 3.26 |
300+ | $ 0.0281 | $ 8.43 |
3,000+ | $ 0.0247 | $ 74.10 |
6,000+ | $ 0.022 | $ 132.00 |
9,000+ | $ 0.0207 | $ 186.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$