Bestirpower BCL120N160W1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCL120N160W1 |
| LCSC Part # | C46472755 |
| Package | DFN-8(8x8) |
| Customer # | |
| Key Attributes | 1200V 160mΩ Silicon Carbide Power MOSFET |
| Description | N-Channel 1.2kV 22A 126W Surface Mount DFN-8(8x8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | DFN-8(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,578
1,578
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9904 | $ 1.99 |
10+ | $ 1.6945 | $ 16.95 |
30+ | $ 1.5083 | $ 45.25 |
100+ | $ 1.3079 | $ 130.79 |
500+ | $ 1.222 | $ 611.00 |
1,000+ | $ 1.1854 | $ 1185.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$