Bestirpower BCH120S10D2
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCH120S10D2 |
| LCSC Part # | C46472744 |
| Package | TO-220-2 |
| Customer # | |
| Key Attributes | Silicon Carbide Schottky Diode 1200V,10A |
| Description | 59A 1.2kV 1.43V@10A 10A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Bestirpower | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
193
193
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7861 $ 0.5503 | $ 0.55 |
10+ | $ 0.6367 $ 0.4457 | $ 4.46 |
50+ | $ 0.5613 $ 0.3930 | $ 19.65 |
100+ | $ 0.4874 $ 0.3412 | $ 34.12 |
500+ | $ 0.4434 $ 0.3104 | $ 155.20 |
1,000+ | $ 0.4198 $ 0.2939 | $ 293.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$