Bestirpower BCM65S08D3
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCM65S08D3 |
| LCSC Part # | C46472731 |
| Package | DPAK |
| Customer # | |
| Key Attributes | 650V 8A SiC Schottky Diode |
| Description | 74A 650V 1.45V@8A 8A DPAK Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Bestirpower | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
365
365
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5293 | $ 0.53 |
10+ | $ 0.4194 | $ 4.19 |
50+ | $ 0.3715 | $ 18.58 |
100+ | $ 0.3127 | $ 31.27 |
500+ | $ 0.2864 | $ 143.20 |
1,000+ | $ 0.2693 | $ 269.30 |
Standard Packaging 50/Full
Reel | ||
Better price for more quantity?
$