Bestirpower BCS65S04D3
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCS65S04D3 |
| LCSC Part # | C46472726 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | 650V 4A SiC Schottky Diode |
| Description | 42A 650V 1.35V@4A 4A DFN-8(5x6) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Bestirpower | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
662
662
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4473 | $ 0.45 |
10+ | $ 0.3544 | $ 3.54 |
30+ | $ 0.3142 | $ 9.43 |
100+ | $ 0.2631 | $ 26.31 |
500+ | $ 0.2415 | $ 120.75 |
1,000+ | $ 0.2275 | $ 227.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$