LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC1G126DBVR-TP product image
Images for reference only

TECH PUBLIC SN74LVC1G126DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G126DBVR-TP
LCSC Part #
C46472327
Packaging
SOT-23-5
Customer #
Key Attributes
BUS BUFFER/LINE DRIVER 3-STATE
Datasheetpdf iconTECH PUBLIC SN74LVC1G126DBVR-TP
In-Stock: 17,910
17,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0323$ 0.32
100+$ 0.0284$ 2.84
300+$ 0.0265$ 7.95
3,000+$ 0.0251$ 75.30
6,000+$ 0.0239$ 143.40
9,000+$ 0.0234$ 210.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Input type-
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Power-off isolation
Number of Elements1
Quiescent Current10uA
Propagation Delay9ns@5V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G126DBVR-TP is a single buS buffer/line driver with 3-state output. When the output enable ( OE ) is high the output will be disabled. In contrast, when the OE is low, true data will pass from A input to the Y output. This device has power-down protective circuit to prevent the device from destruction when it is powered down.

Features

AI Translation
  • Operate from 1.65V to 5.5V
  • Inputs Accept Voltages to 5.5V
  • High Noise Immunity
  • Low Power Dissipation
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)
  • SOT353 Package Available

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital
  • Solid State Drive(SSD):Client and Enterprise
  • TV:LCD/Digital and High-Definition(HDTV)
  • Tablet:Enterprise
  • Video Analytics:Server
  • Wireless Headset,Keyboard,and Mouse