TECH PUBLIC LMV721IDCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LMV721IDCKR-TP |
| LCSC Part # | C46472223 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 8-MHz Rail-to-Rail I/O OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 26mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 510uA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The families of products offer low voltage operation and rail-to-rail input and output, as well as excellent speed/power consumption ratio, providing an excellent bandwidth (8MHz), a slew rate of 6.5V/μs, and a quiescent current of 510μA/amplifier at 5V. The op-amps are unity gain stable and feature an ultra-low input bias current. They are designed to provide optimal performance in low-voltage systems. They provide rail-to-rail I/O, and the maximum input offset voltage are 2.5mV for the devices. Their capacitive load capability is also good at low supply voltages.
Features
- Supply Range: 2.2V to 5.5V
- Supply Current: 510μA/ch
- Input Offset Voltage: 2.5mV (MAX)
- Gain Bandwidth: 8MHz
- Rail-to-Rail Input and Output
- Slew rate: 6.5V/μs
- Operating Temperature: -40°C to +85°C
- Type Package: SOT353
Applications
- Temperature Sensors
- Battery-Powered Instruments
- Smoke/Gas/Environment Sensors
- Medical Equipment
- Portable Instruments and Mobile Device
- Active Filters
- Piezo Electrical Transducer Amplifier
- Sensor Interface
- Handheld Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1201$ 0.0961 | $ 0.48 |
| 50+ | $ 0.1054$ 0.0844 | $ 4.22 |
| 150+ | $ 0.0991$ 0.0793 | $ 11.90 |
| 500+ | $ 0.0912$ 0.0730 | $ 36.50 |
| 3,000+ | $ 0.0877$ 0.0702 | $ 210.60 |
| 6,000+ | $ 0.0856$ 0.0685 | $ 411.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 26mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 510uA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The families of products offer low voltage operation and rail-to-rail input and output, as well as excellent speed/power consumption ratio, providing an excellent bandwidth (8MHz), a slew rate of 6.5V/μs, and a quiescent current of 510μA/amplifier at 5V. The op-amps are unity gain stable and feature an ultra-low input bias current. They are designed to provide optimal performance in low-voltage systems. They provide rail-to-rail I/O, and the maximum input offset voltage are 2.5mV for the devices. Their capacitive load capability is also good at low supply voltages.
Features
- Supply Range: 2.2V to 5.5V
- Supply Current: 510μA/ch
- Input Offset Voltage: 2.5mV (MAX)
- Gain Bandwidth: 8MHz
- Rail-to-Rail Input and Output
- Slew rate: 6.5V/μs
- Operating Temperature: -40°C to +85°C
- Type Package: SOT353
Applications
- Temperature Sensors
- Battery-Powered Instruments
- Smoke/Gas/Environment Sensors
- Medical Equipment
- Portable Instruments and Mobile Device
- Active Filters
- Piezo Electrical Transducer Amplifier
- Sensor Interface
- Handheld Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



