ChuangHui SS102M6R3F9R4R1Z00ZZ
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | SS102M6R3F9R4R1Z00ZZ |
| LCSC Part # | C46471666 |
| Package | SMD,D8xL9.4mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 6.3V SMD |
| Description | 1000uF ±20% 6.3V Aluminum - Polymer Capacitors SMD,D8xL9.4mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Package | SMD,D8xL9.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
470
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1405 $ 0.1335 | $ 0.67 |
50+ | $ 0.1129 $ 0.1073 | $ 5.37 |
150+ | $ 0.0991 $ 0.0942 | $ 14.13 |
500+ | $ 0.0887 $ 0.0843 | $ 42.15 |
2,500+ | $ 0.0804 $ 0.0764 | $ 191.00 |
5,000+ | $ 0.0763 $ 0.0725 | $ 362.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$