ChuangHui SS681M6R3E9R2R1Z00ZZ
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | SS681M6R3E9R2R1Z00ZZ |
| LCSC Part # | C46471661 |
| Package | SMD,D6.3xL9.2mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 680uF ±20% 6.3V SMD |
| Description | 680uF ±20% 6.3V Aluminum - Polymer Capacitors SMD,D6.3xL9.2mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Package | SMD,D6.3xL9.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0577 | $ 0.29 |
50+ | $ 0.0565 | $ 2.83 |
150+ | $ 0.0557 | $ 8.36 |
700+ | $ 0.0549 | $ 38.43 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$