LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTmicro HCT6919 product image
  • HCT6919 thumbnail 1
  • HCT6919 thumbnail 2
  • HCT6919 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTmicro HCT6919RoHS

Manufacturer
HCTmicroAsian Brands
MPN
HCT6919
LCSC Part #
C46469661
Packaging
TSSOP-16
Customer #
Key Attributes
IC ADC 24BIT SIGMA-DELTA TSSOP-16
Datasheetpdf iconHCTmicro HCT6919
In-Stock: 975
975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4123$ 3.41
10+$ 3.24$ 32.40
30+$ 3.137$ 94.11
100+$ 3.034$ 303.40
500+$ 2.9857$ 1492.85
1,000+$ 2.9632$ 2963.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerHCTmicro
PackagingTSSOP-16
Operating Temperature-40℃~+105℃
InterfaceSPI
Quiescent Current (Iq)600nA
Voltage - Supply2.8V~5.5V
Number of Channels6
Integral non - linearity-
Clock/OscillatorBuilt-in
Clock Frequency2.4576MHz
FeaturesMultiplexers;Built-in temperature sensor;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Soft reset;Power-on reset;Under-voltage detection
Voltage ReferenceExternal
Resolution(Bits)24;6.4kHz;12.8kHz
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

HCT6919 is a 6-channel, 24-bit high-precision ADC with an SPI interface, integrating a 1×–128× programmable low-noise instrumentation amplifier, a high-precision Sigma-Delta ADC, and an accurate internal RC clock source. The ADC achieves an effective number of bits of 22.9 bits at 1× PGA gain and 21.2 bits at 64× PGA gain, with an equivalent input noise as low as 11nV/√Hz, zero drift of 1uV, and zero drift temperature coefficient below 10nV/℃. The output data rate is configurable from 3.125Hz to 12800Hz. This device is suitable for analytical balances, industrial process control, instrumentation, and other high-precision, low-drift measurement applications.

Features

AI Translation
  • Supply voltage range: 2.8~5.5V
  • Operating current: Normal mode 360uA, low-power mode 260uA, sleep mode 1uA
  • Integrated low-noise amplifier with configurable gains of 1, 2, 4, 8, 16, 32, 64, 128
  • 6-channel signal input, configurable as 6 single-ended inputs or 3 differential inputs
  • 24-bit high-precision, low-drift Sigma-Delta ADC; supports 11 decimation rates (3.125Hz~6400Hz), 50Hz/60Hz synchronous rejection, DC offset self-calibration; linearity 0.001% FS; 24 effective bits; noise level 15nV/√Hz @128× PGA; zero drift 1uV @64/128× PGA
  • Integrated 2.4576MHz internal high-frequency RC clock; production frequency deviation <1%; temperature drift 1% over -40~85℃
  • SPI interface: standard 4-wire or 3-wire SPI; up to 10MHz clock; single and burst register read/write; command frame parity protection; CRC protection for read/write operations
  • System functions: software global reset, power-on auto reset, undervoltage alert (3V)
  • Operating temperature range: -40~+105℃
  • Storage temperature range: -40~+125℃
  • Package: TSSOP16