Shun Xiang Nuo SMHT4020-1R0MT
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMHT4020-1R0MT |
| LCSC Part # | C46469582 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,4x4mm |
| Datasheet | Shun Xiang Nuo SMHT4020-1R0MT |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,4x4mm | |
| Current Rating | 5.8A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 28mΩ | |
| Current - Saturation(Isat) | 8.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,4x4mm | |
| Current Rating | 5.8A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 28mΩ | |
| Current - Saturation(Isat) | 8.7A |
Help & FeedbackShow similar products (0) >
In-Stock: 2,900
2,900 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0628$ 0.0597 | $ 0.60 |
| 100+ | $ 0.0501$ 0.0476 | $ 4.76 |
| 300+ | $ 0.0437$ 0.0416 | $ 12.48 |
| 3,000+ | $ 0.0389$ 0.0370 | $ 111.00 |
| 6,000+ | $ 0.035$ 0.0333 | $ 199.80 |
| 9,000+ | $ 0.0331$ 0.0315 | $ 283.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,4x4mm | |
| Current Rating | 5.8A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 28mΩ | |
| Current - Saturation(Isat) | 8.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,4x4mm | |
| Current Rating | 5.8A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 28mΩ | |
| Current - Saturation(Isat) | 8.7A |
Help & FeedbackShow similar products (0) >
C46469582 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMNR8040-1R0MT | Shun Xiang Nuo | SMD,8x8mm | 15 | $0.1059 $0.1114 | ||
| SMDRI127-1R0NT | Shun Xiang Nuo | SMD,12.5x12.5mm | 315 | $0.1984 $0.2088 |



