LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABC70DTMD-S273 product image
Images for reference only

Sullins ABC70DTMD-S273RoHS

Manufacturer
MPN
ABC70DTMD-S273
LCSC Part #
C4645919
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 140P Through Hole,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ABC70DTMD-S273
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.7659$ 41.77
200+$ 16.1629$ 3232.58
500+$ 15.5961$ 7798.05
1,000+$ 15.3142$ 15314.20
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins140P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.