Chengx LS478M100P50RR0VH2SP0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | LS478M100P50RR0VH2SP0 |
| LCSC Part # | C46445 |
| Package | Through Hole,D30xL50mm |
| Customer # | |
| Key Attributes | CAP ALUM 4700uF ±20% 100V TH |
| Description | 4700uF 100V ±20% Through Hole,D30xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D30xL50mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
365 
365
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9945 | $ 2.99 |
10+ | $ 2.5689 | $ 25.69 |
60+ | $ 2.1372 | $ 128.23 |
120+ | $ 1.8648 | $ 223.78 |
480+ | $ 1.7425 | $ 836.40 |
1,020+ | $ 1.6899 | $ 1723.70 |
Standard Packaging 60/Full
Box | ||
Better price for more quantity?
$