TI UCC27324DR
| Manufacturer | |
| Mfr. Part # | UCC27324DR |
| LCSC Part # | C46427 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual 4-A Peak High-Speed Low-Side Power-MOSFET Drivers |
| Description | 4.5V~15V 4A 4A SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
12,550
12,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3236 | $ 1.62 |
50+ | $ 0.2575 | $ 12.88 |
150+ | $ 0.2291 | $ 34.37 |
500+ | $ 0.1819 | $ 90.95 |
2,500+ | $ 0.1662 | $ 415.50 |
5,000+ | $ 0.1567 | $ 783.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$