LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NSV1C301ET4G product image
Images for reference only

onsemi NSV1C301ET4GRoHS

Manufacturer
MPN
NSV1C301ET4G
LCSC Part #
C464251
Packaging
DPAK-3
Customer #
Key Attributes
TRANS NPN 100V 3A DPAK-3
Datasheetpdf icononsemi NSV1C301ET4G
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2088$ 1.21
10+$ 1.1893$ 11.89
30+$ 1.1763$ 35.29
100+$ 1.1633$ 116.33
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureronsemi
PackagingDPAK-3
Current - Collector Cutoff100nA
Transition frequency(fT)120MHz
Collector - Emitter Voltage VCEO100V
Emitter-Base Voltage VEBO6V
DC Current Gain200
Pd - Power Dissipation2.1W
Current - Collector(Ic)3A
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))250mV
Operating Temperature-65℃~+150℃

Introduction

AI Translation

e2PowerEdge family of low VCE(sat) transistors are surface mount devices featuring ultra low saturation voltage (VCE(sat)) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.

Features

AI Translation
  • Complement to NSS1C300ET4G
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • DC−DC converters and power management in portable and battery powered products such as cellular and cordless phones, PDAs, computers, printers, digital cameras and MP3 players
  • Low voltage motor controls in mass storage products such as disc drives and tape drives
  • Air bag deployment and in the instrument cluster in the automotive industry
  • Analog amplifiers