onsemi NC7SZU04M5X
| Manufacturer | |
| MPN | NC7SZU04M5X |
| LCSC Part # | C464230 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 5ns@5V,50pF 1 2uA 1 SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Logic Family | 7SZU | |
| Input Type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 16mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7SZU04 is a single unbuffered inverter from the Ultra−High Speed series of TinyLogic. The special purpose unbuffered circuit design is primarily intended for crystal oscillator or analog applications. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC range.
Features
- Unbuffered for Crystal Oscillator and Analog Applications
- Balanced Output Drive: ±16 mA at 4.5 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX Operated at 3.3 V VCC
- Low Quiescent Power: ICC < 2 μA, VCC = 5.5 V, TA = 25 ℃
- Ultra−Small MicroPak Packages
- Space−Saving SC−74A and SC−88A Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2969 | $ 1.48 |
| 50+ | $ 0.2319 | $ 11.60 |
| 150+ | $ 0.204 | $ 30.60 |
| 500+ | $ 0.1693 | $ 84.65 |
| 3,000+ | $ 0.1538 | $ 461.40 |
| 6,000+ | $ 0.1445 | $ 867.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Logic Family | 7SZU | |
| Input Type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 16mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7SZU04 is a single unbuffered inverter from the Ultra−High Speed series of TinyLogic. The special purpose unbuffered circuit design is primarily intended for crystal oscillator or analog applications. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC range.
Features
- Unbuffered for Crystal Oscillator and Analog Applications
- Balanced Output Drive: ±16 mA at 4.5 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX Operated at 3.3 V VCC
- Low Quiescent Power: ICC < 2 μA, VCC = 5.5 V, TA = 25 ℃
- Ultra−Small MicroPak Packages
- Space−Saving SC−74A and SC−88A Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



