onsemi EFC4612R-S-TR
| Manufacturer | |
| MPN | EFC4612R-S-TR |
| LCSC Part # | C464145 |
| Packaging | XFBGA-4 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 24V XFBGA-4 |
| Datasheet | onsemi EFC4612R-S-TR |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | XFBGA-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Drain to Source Voltage | 24V | |
| Current - Continuous Drain(Id) | 6A | |
| RDS(on) | 45mΩ@4.5V | |
| Pd - Power Dissipation | 1.6W | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel | |
| Configuration | Common Drain | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 7nC@4.5V | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | XFBGA-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Drain to Source Voltage | 24V | |
| Current - Continuous Drain(Id) | 6A | |
| RDS(on) | 45mΩ@4.5V | |
| Pd - Power Dissipation | 1.6W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel | |
| Configuration | Common Drain | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 7nC@4.5V | |
| Vgs | ±12V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Power MOSFET features a low on-state resistance. This device is suitable for applications such as power switches of portable machines. Best suited for 1-2 cells lithium-ion battery applications.
Features
AI Translation
- 2.5 V drive
- Common-Drain type
- ESD Diode-Protected Gate
- Pb-Free, Halogen Free and RoHS compliance
Applications
AI Translation
- 1-2 Cells Lithium-ion Battery Charging and Discharging Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 645
645 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2267$ 0.0771 | $ 0.39 |
| 50+ | $ 0.1804$ 0.0614 | $ 3.07 |
| 150+ | $ 0.1606$ 0.0546 | $ 8.19 |
| 500+ | $ 0.1358$ 0.0462 | $ 23.10 |
| 2,500+ | $ 0.1248$ 0.0425 | $ 106.25 |
| 5,000+ | $ 0.1182$ 0.0402 | $ 201.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | XFBGA-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Drain to Source Voltage | 24V | |
| Current - Continuous Drain(Id) | 6A | |
| RDS(on) | 45mΩ@4.5V | |
| Pd - Power Dissipation | 1.6W | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel | |
| Configuration | Common Drain | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 7nC@4.5V | |
| Vgs | ±12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | XFBGA-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Drain to Source Voltage | 24V | |
| Current - Continuous Drain(Id) | 6A | |
| RDS(on) | 45mΩ@4.5V | |
| Pd - Power Dissipation | 1.6W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Type | N-Channel | |
| Configuration | Common Drain | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 7nC@4.5V | |
| Vgs | ±12V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Power MOSFET features a low on-state resistance. This device is suitable for applications such as power switches of portable machines. Best suited for 1-2 cells lithium-ion battery applications.
Features
AI Translation
- 2.5 V drive
- Common-Drain type
- ESD Diode-Protected Gate
- Pb-Free, Halogen Free and RoHS compliance
Applications
AI Translation
- 1-2 Cells Lithium-ion Battery Charging and Discharging Switch
C464145 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



