LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL17SZ16DFT2G product image
  • NL17SZ16DFT2G thumbnail 1
  • NL17SZ16DFT2G thumbnail 2
  • NL17SZ16DFT2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NL17SZ16DFT2GRoHS

Manufacturer
MPN
NL17SZ16DFT2G
LCSC Part #
C464080
Packaging
SOT-353
Customer #
Key Attributes
Single Input Buffer
Datasheetpdf icononsemi NL17SZ16DFT2G
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0857$ 0.43
50+$ 0.0686$ 3.43
150+$ 0.06$ 9.00
500+$ 0.0536$ 26.80
3,000+$ 0.0484$ 145.20
6,000+$ 0.0459$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSOT-353
Current - Output High(IOH)32mA
Series17SZ
Voltage - Supply1.65V~5.5V
Operating Temperature-55℃~+125℃
Current - Output Low(IOL)32mA
Output Type-
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements1
Quiescent Current10uA
Propagation Delay2.4ns@5V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Designed for 1.65 V to 5.5 V VCC Operation
  • 2.4 ns tPD at VCC = 5 V (typ)
  • Inputs/Outputs Overvoltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Source/Sink 24 mA at 3.0 V
  • Available in SC−88A, SC−74A, SOT−553, SOT−953 and UDFN6 Packages
  • Chip Complexity < 100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant