onsemi NCS2211MNTXG
| Manufacturer | |
| MPN | NCS2211MNTXG |
| LCSC Part # | C464058 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | Low Distortion Audio Power Amplifier with Differential Output and Shutdown Mode |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(3x3) | |
| Quiescent Current | 20mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Operating Temperature | -40℃~+85℃ | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 1.5Wx1@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(3x3) | |
| Quiescent Current | 20mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 1.5Wx1@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 75dB |
Introduction
The NCS2211 is a high performance, low distortion Class A/B audio amplifier. It is capable of delivering 1 W of output power into an 8 Ω speaker bridge−tied load (BTL). The NCS2211 will operate over a wide temperature range, and it is specified for single−supply voltage operation for portable applications. It features low distortion performance, 0.2% typical THD+N @ 1 W and incorporates a shutdown/enable feature to extend battery life. The shutdown/enable feature will reduce the quiescent current to 1 μA maximum. The NCS2211 is designed to operate over the -40°C to +85°C temperature range, and is available in an 8−lead SOIC package and a 3 X 3 mm DFN8 package. The SOIC package is pin compatible with equivalent function and comparable performance to competitive devices as is the DFN8 package. The DFN8 has a low thermal resistance of only 70°C/W plus has an exposed metal pad to facilitate heat conduction to copper PCB material. Low distortion, high power, low quiescent current, and small packaging makes the NCS2211 suitable for applications including notebook and desktop computers, PDA’s, and speaker phones.
Features
- Differential Output
- 1.0 W into an 8 Ω Speaker
- 1.5 W into a 4 Ω Speaker
- Single Supply Operation: 2.7 V to 5.5 V
- THD+N: 0.2% @ 1 W Output
- Low Quiescent Current: 20 mA Max
- Shutdown Current <1.0 μA
- Excellent Power Supply Rejection
- Two Package Options: SOIC−8 Package and DFN8
- Pin Compatible with Competitive Devices
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Desktop Computers
- Notebook Computers
- PDA’s
- Speaker Phones
- Games
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6537 | $ 0.65 |
| 10+ | $ 0.6391 | $ 6.39 |
| 30+ | $ 0.6294 | $ 18.88 |
| 100+ | $ 0.6196 | $ 61.96 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(3x3) | |
| Quiescent Current | 20mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Operating Temperature | -40℃~+85℃ | |
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 1.5Wx1@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(3x3) | |
| Quiescent Current | 20mA | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Signal-to-Noise Ratio | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 1.5Wx1@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 75dB |
Introduction
The NCS2211 is a high performance, low distortion Class A/B audio amplifier. It is capable of delivering 1 W of output power into an 8 Ω speaker bridge−tied load (BTL). The NCS2211 will operate over a wide temperature range, and it is specified for single−supply voltage operation for portable applications. It features low distortion performance, 0.2% typical THD+N @ 1 W and incorporates a shutdown/enable feature to extend battery life. The shutdown/enable feature will reduce the quiescent current to 1 μA maximum. The NCS2211 is designed to operate over the -40°C to +85°C temperature range, and is available in an 8−lead SOIC package and a 3 X 3 mm DFN8 package. The SOIC package is pin compatible with equivalent function and comparable performance to competitive devices as is the DFN8 package. The DFN8 has a low thermal resistance of only 70°C/W plus has an exposed metal pad to facilitate heat conduction to copper PCB material. Low distortion, high power, low quiescent current, and small packaging makes the NCS2211 suitable for applications including notebook and desktop computers, PDA’s, and speaker phones.
Features
- Differential Output
- 1.0 W into an 8 Ω Speaker
- 1.5 W into a 4 Ω Speaker
- Single Supply Operation: 2.7 V to 5.5 V
- THD+N: 0.2% @ 1 W Output
- Low Quiescent Current: 20 mA Max
- Shutdown Current <1.0 μA
- Excellent Power Supply Rejection
- Two Package Options: SOIC−8 Package and DFN8
- Pin Compatible with Competitive Devices
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Desktop Computers
- Notebook Computers
- PDA’s
- Speaker Phones
- Games
C464058 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



