HRS DF62B-9EP-2.2C
| Manufacturer | |
| MPN | DF62B-9EP-2.2C |
| LCSC Part # | C46404096 |
| Packaging | P=2.2mm |
| Customer # | |
| Key Attributes | 2.2mm 2mm 3 3x3P 3 P=2.2mm Rectangular Connector Housings |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=2.2mm | |
| Pitch | 2.2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| Holes Structure | 3x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | PBT |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=2.2mm | |
| Pitch | 2.2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| Holes Structure | 3x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | PBT |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3165 | $ 0.32 |
| 10+ | $ 0.31 | $ 3.10 |
| 30+ | $ 0.3051 | $ 9.15 |
| 100+ | $ 0.3002 | $ 30.02 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=2.2mm | |
| Pitch | 2.2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| Holes Structure | 3x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | PBT |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=2.2mm | |
| Pitch | 2.2mm | |
| Row Spacing | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Number of Rows | 3 | |
| With Wings | Without Fins | |
| Holes Structure | 3x3P | |
| Number of PINs Per Row | 3 | |
| Plastic Material | PBT |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



