onsemi FDMC7660DC
| Manufacturer | |
| MPN | FDMC7660DC |
| LCSC Part # | C463948 |
| Packaging | DualCool-33-8 |
| Customer # | |
| Key Attributes | 30V 40A 1.2V 78W 2.2mΩ@10V 1 N-channel DualCool-33-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DualCool-33-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.17nF | |
| Gate Charge(Qg) | 76nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is manufactured using the advanced PowerTrench® process. Combining the advantages of silicon technology and Dual Cool™ packaging, it achieves extremely low on-resistance rDS(on) while maintaining excellent switching performance, along with an exceptionally low junction-to-ambient thermal resistance.
Features
AI Translation
- Dual Cool™ top-side cooled PQFN package
- Max r<sub>DS(on)</sub> = 2.2 mΩ at V<sub>GS</sub> = 10 V, I<sub>D</sub> = 22 A
- Max r<sub>DS(on)</sub> = 3.3 mΩ at V<sub>GS</sub> = 4.5 V, I<sub>D</sub> = 18 A
- High-performance technology for ultra-low r<sub>DS(on)</sub>
- Synchronous FET Schottky body diode
- RoHS compliant
Applications
AI Translation
- Synchronous rectifier for DC/DC converters
- Telecom secondary-side rectification
- High-end server/workstation
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8023 | $ 1.80 |
| 10+ | $ 1.5372 | $ 15.37 |
| 30+ | $ 1.3718 | $ 41.15 |
| 100+ | $ 1.1501 | $ 115.01 |
| 500+ | $ 1.073 | $ 536.50 |
| 1,000+ | $ 1.0409 | $ 1040.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DualCool-33-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.17nF | |
| Gate Charge(Qg) | 76nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is manufactured using the advanced PowerTrench® process. Combining the advantages of silicon technology and Dual Cool™ packaging, it achieves extremely low on-resistance rDS(on) while maintaining excellent switching performance, along with an exceptionally low junction-to-ambient thermal resistance.
Features
AI Translation
- Dual Cool™ top-side cooled PQFN package
- Max r<sub>DS(on)</sub> = 2.2 mΩ at V<sub>GS</sub> = 10 V, I<sub>D</sub> = 22 A
- Max r<sub>DS(on)</sub> = 3.3 mΩ at V<sub>GS</sub> = 4.5 V, I<sub>D</sub> = 18 A
- High-performance technology for ultra-low r<sub>DS(on)</sub>
- Synchronous FET Schottky body diode
- RoHS compliant
Applications
AI Translation
- Synchronous rectifier for DC/DC converters
- Telecom secondary-side rectification
- High-end server/workstation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



