onsemi FCP7N60
| Manufacturer | |
| MPN | FCP7N60 |
| LCSC Part # | C463938 |
| Packaging | TO-220F-3 |
| Customer # | |
| Description | 600V 7A 5V 31W 1 N-channel TO-220F-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220F-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.4394 | $ 1.44 |
10+ | $ 1.4087 | $ 14.09 |
30+ | $ 1.3873 | $ 41.62 |
100+ | $ 1.3673 | $ 136.73 |
Standard Packaging 1000/Full
Tube | ||
Better price for more quantity?
$