onsemi MC74AC573DWR2G
| Manufacturer | |
| MPN | MC74AC573DWR2G |
| LCSC Part # | C463797 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 2V~5.5V 8 1 10ns@5V,50pF SOIC-20-300mil Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Features | Output enable | |
| Series | 74AC | |
| Quiescent Current | 80uA | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 8 | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 10ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 96
96 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6696 | $ 0.67 |
| 10+ | $ 0.6517 | $ 6.52 |
| 30+ | $ 0.642 | $ 19.26 |
| 100+ | $ 0.6306 | $ 63.06 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Features | Output enable | |
| Series | 74AC | |
| Quiescent Current | 80uA | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 8 | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 10ns@5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

