onsemi NVTFS4C13NTAG
| Manufacturer | |
| MPN | NVTFS4C13NTAG |
| LCSC Part # | C463645 |
| Packaging | WDFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 40A WDFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-8(3.3x3.3) | |
| Output Capacitance(Coss) | 443pF | |
| Pd - Power Dissipation | 26W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 127pF | |
| RDS(on) | 9.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 770pF | |
| Gate Charge(Qg) | 15.2nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is manufactured using Fairchild Semiconductor's advanced PowerTrench® process, which is specially designed to minimize on-resistance while maintaining excellent durability and switching performance, making it suitable for industrial applications.
Features
AI Translation
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize drive losses
- Optimized gate charge to minimize switching losses
- NVTFS4C13NWF - solderable flank product
- NVT prefix for automotive and other applications requiring unique traceability and change control requirements; AEC-Q101 qualified with PPAP capability
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Industrial motor drives
- Industrial power supplies
- Industrial automation
- Battery-powered tools
- Battery protection
- Solar inverters
- UPS and energy inverters
- Energy storage
- Load switches
In-Stock: 66
66 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7488$ 0.5167 | $ 0.52 |
| 10+ | $ 0.733$ 0.5058 | $ 5.06 |
| 30+ | $ 0.722$ 0.4982 | $ 14.95 |
| 100+ | $ 0.711$ 0.4906 | $ 49.06 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-8(3.3x3.3) | |
| Output Capacitance(Coss) | 443pF | |
| Pd - Power Dissipation | 26W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 127pF | |
| RDS(on) | 9.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 770pF | |
| Gate Charge(Qg) | 15.2nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET is manufactured using Fairchild Semiconductor's advanced PowerTrench® process, which is specially designed to minimize on-resistance while maintaining excellent durability and switching performance, making it suitable for industrial applications.
Features
AI Translation
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize drive losses
- Optimized gate charge to minimize switching losses
- NVTFS4C13NWF - solderable flank product
- NVT prefix for automotive and other applications requiring unique traceability and change control requirements; AEC-Q101 qualified with PPAP capability
- Lead-free, halogen-free/BFR-free, RoHS compliant
Applications
AI Translation
- Industrial motor drives
- Industrial power supplies
- Industrial automation
- Battery-powered tools
- Battery protection
- Solar inverters
- UPS and energy inverters
- Energy storage
- Load switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



