onsemi NSS1C301ET4G
| Manufacturer | |
| Mfr. Part # | NSS1C301ET4G |
| LCSC Part # | C463629 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | TRANS NPN 100V 3A TO-252(DPAK) |
| Description | Bipolar (BJT) Transistor NPN 100V 3A 120MHz 2.1W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3771 | $ 0.38 |
10+ | $ 0.3708 | $ 3.71 |
30+ | $ 0.366 | $ 10.98 |
100+ | $ 0.3613 | $ 36.13 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$