onsemi NCS2200SN2T1G
| Manufacturer | |
| MPN | NCS2200SN2T1G |
| LCSC Part # | C463599 |
| Packaging | TSOP-5 |
| Customer # | |
| Key Attributes | Comparators, 0.85 V to 6 V, 10 μA, 1 μs, Rail-to-Rail, Open Drain and Push-Pull Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Features | Built-in hysteresis | |
| Output Type | Push-pull | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 20mV | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 10uA | |
| Ib - Input Bias Current | 1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Output Mode | - | |
| Propagation Delay Time | 1us | |
| Operating Temperature | -40℃~+105℃ | |
| Single Supply | 0.85V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCS2200 series is a sub−one volt, low power comparator family. These devices consume only 10 μA of supply current. They are guaranteed to operate at a low voltage of 0.85 V which allows them to be used in systems that require less than 1.0 V and are fully operational up to 6.0 V which makes them convenient for use in both 3.0 V and 5.0 V systems. Additional features include no output phase inversion with overdriven inputs, internal hysteresis, which allows for clean output switching, and rail−to−rail input and output performance. The NCS2200 Series is available in complementary push−pull and open drain outputs and a variety of packages. There are two industry standard pinouts for SOT−23−5 and SC70−5 packages. The NCS2200 is also available in the tiny DFN 2x2.2 package. The NCS2200A and NCS2202A are available in a UDFN 1.2x1.0 package.
Features
- Operating Voltage of 0.85 V to 6.0 V
- Rail−to−Rail Input/Output Performance
- Low Supply Current of 10 μA
- No Phase Inversion with Overdriven Input Signals
- Glitchless Transitioning in or out of Tri−State Mode
- Complementary or Open Drain Output Configuration
- Internal Hysteresis
- Propagation Delay of 1.0 μs for NCS2200
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Single Cell NiCd/NiMH Battery Powered Applications
- Automotive
- Cellphones, Smart Phones
- Alarm and Security Systems
- Personal Digital Assistants
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9424 | $ 0.94 |
| 10+ | $ 0.765 | $ 7.65 |
| 30+ | $ 0.6755 | $ 20.27 |
| 100+ | $ 0.5876 | $ 58.76 |
| 500+ | $ 0.5355 | $ 267.75 |
| 1,000+ | $ 0.5078 | $ 507.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Features | Built-in hysteresis | |
| Output Type | Push-pull | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 20mV | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 10uA | |
| Ib - Input Bias Current | 1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Output Mode | - | |
| Propagation Delay Time | 1us | |
| Operating Temperature | -40℃~+105℃ | |
| Single Supply | 0.85V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCS2200 series is a sub−one volt, low power comparator family. These devices consume only 10 μA of supply current. They are guaranteed to operate at a low voltage of 0.85 V which allows them to be used in systems that require less than 1.0 V and are fully operational up to 6.0 V which makes them convenient for use in both 3.0 V and 5.0 V systems. Additional features include no output phase inversion with overdriven inputs, internal hysteresis, which allows for clean output switching, and rail−to−rail input and output performance. The NCS2200 Series is available in complementary push−pull and open drain outputs and a variety of packages. There are two industry standard pinouts for SOT−23−5 and SC70−5 packages. The NCS2200 is also available in the tiny DFN 2x2.2 package. The NCS2200A and NCS2202A are available in a UDFN 1.2x1.0 package.
Features
- Operating Voltage of 0.85 V to 6.0 V
- Rail−to−Rail Input/Output Performance
- Low Supply Current of 10 μA
- No Phase Inversion with Overdriven Input Signals
- Glitchless Transitioning in or out of Tri−State Mode
- Complementary or Open Drain Output Configuration
- Internal Hysteresis
- Propagation Delay of 1.0 μs for NCS2200
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Single Cell NiCd/NiMH Battery Powered Applications
- Automotive
- Cellphones, Smart Phones
- Alarm and Security Systems
- Personal Digital Assistants
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



