onsemi MMBF5103
| Manufacturer | |
| MPN | MMBF5103 |
| LCSC Part # | C463551 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | Switch - N-Channel |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3L | |
| Frequency range | - | |
| Voltage - Supply | - | |
| Features | - | |
| operating temperature | -55℃~+150℃ | |
| P1dB | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- This Device is Designed for Low Level Analog Switching, Sample and Hold Circuits and Chopper Stabilized Amplifiers
- Sourced from Process 51
- This is a Pb-Free and Halide Free Device
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2705 | $ 1.35 |
| 50+ | $ 0.2149 | $ 10.75 |
| 150+ | $ 0.1912 | $ 28.68 |
| 500+ | $ 0.1615 | $ 80.75 |
| 3,000+ | $ 0.1483 | $ 444.90 |
| 6,000+ | $ 0.1403 | $ 841.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3L | |
| Frequency range | - | |
| Voltage - Supply | - | |
| Features | - | |
| operating temperature | -55℃~+150℃ | |
| P1dB | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- This Device is Designed for Low Level Analog Switching, Sample and Hold Circuits and Chopper Stabilized Amplifiers
- Sourced from Process 51
- This is a Pb-Free and Halide Free Device
C463551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



