onsemi MMBD355LT1G
| Manufacturer | |
| MPN | MMBD355LT1G |
| LCSC Part # | C463550 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 600mV@10mA 7V SOT-23-3 RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Diode Configuration | 1 Pair Common Anode | |
| Reverse Leakage Current (Ir) | 10uA@7V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 600mV@10mA | |
| DC Reverse Voltage(Vr) | 7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.125 | $ 0.63 |
| 50+ | $ 0.0984 | $ 4.92 |
| 150+ | $ 0.0851 | $ 12.77 |
| 500+ | $ 0.0752 | $ 37.60 |
| 3,000+ | $ 0.0653 | $ 195.90 |
| 6,000+ | $ 0.0613 | $ 367.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



