onsemi HUF75345S3ST
| Manufacturer | |
| MPN | HUF75345S3ST |
| LCSC Part # | C463510 |
| Packaging | D2PAK-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 75A D2PAK-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | D2PAK-3 | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 325W | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 275nC@20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These N−Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on−resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low−voltage bus switches, and power management in portable and battery−operated products.
Features
- 75 A, 55 V
- Simulation Models − Temperature Compensated PSPICE and SABER Models − Thermal Impedance SPICE and SABER Models
- Peak Current vs Pulse Width Curve
- UIS Rating Curve
- These Devices are Pb−Free
Applications
- Switching regulators
- Switching converters
- Motor drivers
- Relay drivers
- Low-voltage bus switches
- Power management for portable and battery-powered products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7114 | $ 3.71 |
| 10+ | $ 3.5114 | $ 35.11 |
| 30+ | $ 3.3911 | $ 101.73 |
| 100+ | $ 3.2692 | $ 326.92 |
| 500+ | $ 3.2139 | $ 1606.95 |
| 800+ | $ 3.1879 | $ 2550.32 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | D2PAK-3 | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 75A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 325W | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 275nC@20V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These N−Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on−resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low−voltage bus switches, and power management in portable and battery−operated products.
Features
- 75 A, 55 V
- Simulation Models − Temperature Compensated PSPICE and SABER Models − Thermal Impedance SPICE and SABER Models
- Peak Current vs Pulse Width Curve
- UIS Rating Curve
- These Devices are Pb−Free
Applications
- Switching regulators
- Switching converters
- Motor drivers
- Relay drivers
- Low-voltage bus switches
- Power management for portable and battery-powered products
C463510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



