onsemi NSS20500UW3T2G
| Manufacturer | |
| Mfr. Part # | NSS20500UW3T2G |
| LCSC Part # | C463396 |
| Package | W-DFN-3(2x2) |
| Customer # | |
| Key Attributes | TRANS PNP 20V 5A W-DFN-3(2x2) |
| Description | Bipolar (BJT) Transistor PNP 20V 5A 100MHz 1.5W Surface Mount W-DFN-3(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | W-DFN-3(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1366 $ 0.1137 | $ 0.11 |
10+ | $ 1.1121 $ 0.1113 | $ 1.11 |
30+ | $ 1.0953 $ 0.1096 | $ 3.29 |
100+ | $ 1.0799 $ 0.1080 | $ 10.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$