LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F886-I/SP product image
Images for reference only

MICROCHIP PIC16F886-I/SPRoHS

Manufacturer
MPN
PIC16F886-I/SP
LCSC Part #
C46335
Packaging
DIP-28-300mil
Customer #
Key Attributes
Flash-Based, 8-Bit CMOS Microcontrollers
Datasheetpdf iconMICROCHIP PIC16F886-I/SP
In-Stock: 82
82 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4228$ 3.42
10+$ 2.9589$ 29.59
30+$ 2.6839$ 80.52
100+$ 2.4055$ 240.55
500+$ 2.277$ 1138.50
1,000+$ 2.2184$ 2218.40
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingDIP-28-300mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
Program Storage Size14KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O24

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Features

AI Translation
  • Only 35 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator: Factory calibrated to ±1%, Software selectable frequency range of 8 MHz to 31 kHz, Software tunable, Two-Speed Start-up mode
  • Crystal fail detect for critical applications
  • Clock mode switching during operation for power savings
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range (2.0V - 5.5V)
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Software Control Option
  • Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash/EEPROM Cell: 100,000 write Flash endurance, 1,000,000 write EEPROM endurance, Flash/Data EEPROM retention: >40 years
  • Program Memory Read/Write during run time
  • In-Circuit Debugger (on board)
  • Standby Current: 50 nA @ 2.0V, typical
  • Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 220 μA @ 4 MHz, 2.0V, typical
  • Watchdog Timer Current: 1 μA @ 2.0V, typical
  • 24/35 I/O Pins with Individual Direction Control: High current source/sink for direct LED drive, Interrupt-on-Change pin, Individually programmable weak pull-ups, Ultra Low-Power Wake-up (ULPWU)
  • Analog Comparator Module with: Two analog comparators, Programmable on-chip voltage reference (CVREF) module (% of VDD), Fixed voltage reference (0.6V), Comparator inputs and outputs externally accessible, SR Latch mode, External Timer1 Gate (count enable)
  • A/D Converter: 10-bit resolution and 11/14 channels
  • Timer0: 8-bit Timer/Counter with 8-bit Programmable Prescaler
  • Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated low-power 32 kHz oscillator
  • Timer2: 8-bit Timer/Counter with 8-bit Period Register, Prescaler and Postscaler
  • Enhanced Capture, Compare, PWM+ Module: 16-bit Capture, max. resolution 12.5 ns, Compare, max. resolution 200 ns, 10-bit PWM with 1, 2 or 4 output channels, programmable “dead time”, max. frequency 20 kHz, PWM output steering control
  • Capture, Compare, PWM Module: 16-bit Capture, max. resolution 12.5 ns, 16-bit Compare, max. resolution 200 ns, 10-bit PWM, max. frequency 20 kHz
  • Enhanced USART Module: Supports RS-485, RS-232, and LIN 2.0, Auto-Baud Detect, Auto-Wake-Up on Start bit
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • Master Synchronous Serial Port (MSSP) Module supporting 3-wire SPI (all 4 modes) and I²C Master and Slave Modes with I²C Address Mask